LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80S1801FRBSL product image
Images for reference only

VISHAY RWR80S1801FRBSL

Manufacturer
MPN
RWR80S1801FRBSL
LCSC Part #
C1468971
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 1.8kΩ ±1% 2W Through Hole,D2.4xL10.3mm
Datasheetpdf iconVISHAY RWR80S1801FRBSL
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.1388$ 8.14
200+$ 3.1503$ 630.06
500+$ 3.0391$ 1519.55
1,000+$ 2.9851$ 2985.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance1.8kΩ
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR80S1801FRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 6.833
RWR80S1801FSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 8.3765
RWR80S1801FSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 10.1113
RWR80S1801FRS70VISHAYThrough Hole,D2.4xL10.3mm0$ 5.0487
RWR80S1801FSS73VISHAYThrough Hole,D2.4xL10.3mm0$ 7.0012
RWR80S1801FRRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 6.3236
RWR80S1801FSRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 8.821
RWR80S1801FRS73VISHAYThrough Hole,D2.4xL10.3mm0$ 5.2431
RWR80S1801DRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 11.8045
RWR80S1801DRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 14.2278
RWR80S1801DRRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 12.6333
RWR80S1801BSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 24.4054
RWR80S1801BSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 28.5079
RWR80S1801BSS73VISHAYThrough Hole,D2.4xL10.3mm0$ 21.0422
RWR80S1801BSRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 26.3687