VISHAY Y15083K01000FP0L
| Manufacturer | |
| MPN | Y15083K01000FP0L |
| LCSC Part # | C1468968 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 3.01kΩ ±1% 0.6W Through Hole |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 3.01kΩ | |
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 3.01kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.0602 | $ 9.06 |
| 200+ | $ 3.5068 | $ 701.36 |
| 500+ | $ 3.3833 | $ 1691.65 |
| 1,000+ | $ 3.3231 | $ 3323.10 |
Standard Packaging2500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 3.01kΩ | |
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 3.01kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SM404023011FE | Ohmite | Through Hole | 0 | $ 8.4068 | ||
| LR1F3K01 | TE Connectivity | Through Hole | 0 | $ 0.0198 | ||
| H4P3K01DZA | TE Connectivity | Through Hole | 0 | $ 0.5113 | ||
| H4P3K01DCA | TE Connectivity | Through Hole | 0 | $ 0.5697 | ||
| Y00623K01000B0L | VISHAY | Through Hole | 0 | $ 9.0911 | ||
| Y00073K01000T0L | VISHAY | Through Hole | 0 | $ 9.2763 | ||
| Y00893K01000AM0L | VISHAY | Through Hole | 0 | $ 34.2749 | ||
| Y00893K01000AP13L | VISHAY | Through Hole | 0 | $ 41.7737 | ||
| Y00893K01000TM0L | VISHAY | Through Hole | 0 | $ 37.7831 | ||
| Y00893K01000TR23R | VISHAY | Through Hole | 0 | $ 51.4942 |

