LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR32C5102GRB14 product image
Images for reference only

VISHAY RLR32C5102GRB14

Manufacturer
MPN
RLR32C5102GRB14
LCSC Part #
C1468907
Packaging
Through Hole,D4.8xL14.3mm
Customer #
Key Attributes
RES 51kΩ ±2% 1W Through Hole,D4.8xL14.3mm
Datasheetpdf iconVISHAY RLR32C5102GRB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4569$ 9.46
200+$ 3.6596$ 731.92
500+$ 3.5315$ 1765.75
1,000+$ 3.4682$ 3468.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.3mm
Resistance51kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR32C5102GPB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.4569
RLR32C5102GMB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.4569
RLR32C5102GRBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.36
RLR32C5102GMBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.36
RLR32C5102GRRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 3.4806
RLR32C5102GMRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.1582
RLR32C5102GRRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.3191
RLR32C5102GMRE51VISHAYThrough Hole,D4.8xL14.3mm0$ 4.1263
RLR32C5102GMRE8VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C5102GRB141VISHAYThrough Hole,D4.8xL14.3mm0$ 10.4845
RLR32C5102GMRE81VISHAYThrough Hole,D4.8xL14.3mm0$ 4.1263
RLR32C5102GRRE7VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C5102GMRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C5102GMB141VISHAYThrough Hole,D4.8xL14.3mm0$ 10.4845
RLR32C5102GMRE61VISHAYThrough Hole,D4.8xL14.3mm0$ 4.1263
RLR32C5102GRRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C5102GMRE7VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C5102GMRE71VISHAYThrough Hole,D4.8xL14.3mm0$ 4.1263
RLR32C5102GRBSL1VISHAYThrough Hole,D4.8xL14.3mm0$ 10.8995
RLR32C5102GMRSL1VISHAYThrough Hole,D4.8xL14.3mm0$ 5.3881