VISHAY Y0785125R000B0L
| Manufacturer | |
| MPN | Y0785125R000B0L |
| LCSC Part # | C1467690 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 125Ω ±0.1% 0.6W Through Hole |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 125Ω | |
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 125Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.5939 | $ 7.59 |
| 200+ | $ 2.9388 | $ 587.76 |
| 500+ | $ 2.8354 | $ 1417.70 |
| 1,000+ | $ 2.7845 | $ 2784.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 125Ω | |
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 125Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y0785125R000B9L | VISHAY | Through Hole | 0 | $ 7.5939 | ||
| Y0771125R000B0L | VISHAY | Through Hole | 0 | $ 12.8417 | ||
| Y0793125R000T9L | VISHAY | Through Hole | 0 | $ 8.8086 | ||
| Y0785125R000T9L | VISHAY | Through Hole | 0 | $ 9.2763 | ||
| Y0785125R000T0L | VISHAY | Through Hole | 0 | $ 9.2763 | ||
| Y0786125R000T9L | VISHAY | Through Hole | 0 | $ 30.225 | ||
| Y0062125R000T0L | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| Y0062125R000T9L | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| Y0786125R000T0L | VISHAY | Through Hole | 0 | $ 11.0698 | ||
| Y1453125R000V9L | VISHAY | Through Hole | 0 | $ 15.5798 |

