LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H1722BSBSL product image
Images for reference only

VISHAY RNC50H1722BSBSL

Manufacturer
MPN
RNC50H1722BSBSL
LCSC Part #
C1466475
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 17.2kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H1722BSBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.7946$ 7.79
200+$ 3.0175$ 603.50
500+$ 2.911$ 1455.50
1,000+$ 2.8586$ 2858.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance17.2kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H1722BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H1722BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533
RNC50H1722BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC5017K200BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50J1722BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J1722BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J1722BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J1722BSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.9837
RNC50J1722BSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 9.6254
ERC5017K200BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J1722BSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0211
RNC50J1722BSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J1722BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1722BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1722BSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J1722BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC5017K200BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
RNC50J1722BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J1722BSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J1722BSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923