Ckmtw B-3002S20P-0111
| Manufacturer | CkmtwAsian Brands |
| MPN | B-3002S20P-0111 |
| LCSC Part # | C146616 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN IDC HEADER TH 20POS 2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,P=2mm | |
| Number of Positions or Pins | 2x10P | |
| Number of Rows | 2 | |
| Row spacing | 2mm | |
| Connector Type | IDC Header | |
| Pitch | 2mm | |
| Number of PINs Per Row | 10 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,P=2mm | |
| Number of Positions or Pins | 2x10P | |
| Number of Rows | 2 | |
| Row spacing | 2mm |
| Type | Description | |
|---|---|---|
| Connector Type | IDC Header | |
| Pitch | 2mm | |
| Number of PINs Per Row | 10 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
In-Stock: 2,970
2,970 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3565 | $ 1.78 |
| 50+ | $ 0.2852 | $ 14.26 |
| 140+ | $ 0.2237 | $ 31.32 |
| 560+ | $ 0.1856 | $ 103.94 |
| 2,520+ | $ 0.1686 | $ 424.87 |
| 5,040+ | $ 0.1584 | $ 798.34 |
Standard Packaging140/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,P=2mm | |
| Number of Positions or Pins | 2x10P | |
| Number of Rows | 2 | |
| Row spacing | 2mm | |
| Connector Type | IDC Header | |
| Pitch | 2mm | |
| Number of PINs Per Row | 10 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,P=2mm | |
| Number of Positions or Pins | 2x10P | |
| Number of Rows | 2 | |
| Row spacing | 2mm |
| Type | Description | |
|---|---|---|
| Connector Type | IDC Header | |
| Pitch | 2mm | |
| Number of PINs Per Row | 10 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
C146616 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



