LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CW01075K00JE12 product image
Images for reference only

VISHAY CW01075K00JE12

Manufacturer
MPN
CW01075K00JE12
LCSC Part #
C1466076
Packaging
Through Hole,D9.5xL45.2mm
Customer #
Key Attributes
RES 75kΩ ±5% 13W Through Hole,D9.5xL45.2mm
Datasheetpdf iconVISHAY CW01075K00JE12
RoHS Compliance1 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5628$ 2.56
200+$ 0.9921$ 198.42
500+$ 0.958$ 479.00
1,000+$ 0.9402$ 940.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL45.2mm
Resistance75kΩ
Power(Watts)13W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±5%
Operating Temperature-65℃~+350℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CW01075K00JE733VISHAYThrough Hole,D9.5xL45.2mm0$ 1.8758
CW01075K00JE123VISHAYThrough Hole,D9.5xL45.2mm0$ 1.8572
CW01075K00JE73HSVISHAYThrough Hole,D9.5xL45.2mm0$ 1.6737
CW01075K00JE12HSVISHAYThrough Hole,D9.5xL45.2mm0$ 3.006
CW01075K00JE73VISHAYThrough Hole,D9.5xL45.2mm0$ 1.7348