LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw I-1010306P-B000 product image
  • I-1010306P-B000 thumbnail 1
  • I-1010306P-B000 thumbnail 2
  • I-1010306P-B000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw I-1010306P-B000RoHS

Manufacturer
CkmtwAsian Brands
MPN
I-1010306P-B000
LCSC Part #
C146600
Packaging
P=2.54mm
Customer #
Key Attributes
CONN IDC 3-Piece 6POS 2.54mm
Datasheetpdf iconCkmtw I-1010306P-B000
Custom CablesMOQ 1pc
In-Stock: 9,504
9,504 In stock, ships now
Minimum: 6Multiple: 6Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
6+$ 0.1046$ 0.63
60+$ 0.0917$ 5.50
264+$ 0.0803$ 21.20
528+$ 0.0755$ 39.86
2,904+$ 0.0716$ 207.93
6,072+$ 0.0697$ 423.22
Standard Packaging264/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerCkmtw
PackagingP=2.54mm
Number of Positions or Pins2x3P
Number of Rows2
Row spacing2.54mm
Connector TypeIDC Connector
Pitch2.54mm
Contact PlatingGold
Number of PINs Per Row3
Mounting Type3-Piece (Connector + Crimp Bar + Reverse Fold Cover)
Contact Material-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.