Ckmtw I-1010340P-B000
| Manufacturer | CkmtwAsian Brands |
| MPN | I-1010340P-B000 |
| LCSC Part # | C146598 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | CONN IDC 3-Piece 40POS 2.54mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | P=2.54mm | |
| Number of Positions or Pins | 2x20P | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Connector Type | IDC Connector | |
| Number of PINs Per Row | 20 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Mounting Type | 3-Piece (Connector + Crimp Bar + Reverse Fold Cover) | |
| Contact Material | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | P=2.54mm | |
| Number of Positions or Pins | 2x20P | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Connector Type | IDC Connector | |
| Number of PINs Per Row | 20 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Mounting Type | 3-Piece (Connector + Crimp Bar + Reverse Fold Cover) | |
| Contact Material | - |
Report an ErrorShow similar products (0) >
In-Stock: 610
610 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3552 | $ 1.78 |
| 50+ | $ 0.281 | $ 14.05 |
| 120+ | $ 0.2478 | $ 29.74 |
| 480+ | $ 0.2082 | $ 99.94 |
| 2,520+ | $ 0.1905 | $ 480.06 |
| 4,980+ | $ 0.1799 | $ 895.90 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | P=2.54mm | |
| Number of Positions or Pins | 2x20P | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Connector Type | IDC Connector | |
| Number of PINs Per Row | 20 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Mounting Type | 3-Piece (Connector + Crimp Bar + Reverse Fold Cover) | |
| Contact Material | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | P=2.54mm | |
| Number of Positions or Pins | 2x20P | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Connector Type | IDC Connector | |
| Number of PINs Per Row | 20 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Mounting Type | 3-Piece (Connector + Crimp Bar + Reverse Fold Cover) | |
| Contact Material | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



