Ckmtw I-1012250P-B000
| Manufacturer | CkmtwAsian Brands |
| MPN | I-1012250P-B000 |
| LCSC Part # | C146594 |
| Packaging | P=2mm |
| Customer # | |
| Key Attributes | CONN IDC 2-Piece 2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | P=2mm | |
| Number of Positions or Pins | 2x25P | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | 2mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of PINs Per Row | 25 | |
| Connector Type | IDC Connector | |
| Pitch | 2mm | |
| Contact Plating | - | |
| Current Rating | 1A | |
| Mounting Type | 2-Piece (Connector + Crimp Terminal) | |
| Contact Material | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | P=2mm | |
| Number of Positions or Pins | 2x25P | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | 2mm | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Number of PINs Per Row | 25 | |
| Connector Type | IDC Connector | |
| Pitch | 2mm | |
| Contact Plating | - | |
| Current Rating | 1A | |
| Mounting Type | 2-Piece (Connector + Crimp Terminal) | |
| Contact Material | - |
Report an ErrorShow similar products (0) >
In-Stock: 1,833
1,833 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2822 | $ 0.28 |
| 10+ | $ 0.2475 | $ 2.48 |
| 60+ | $ 0.2248 | $ 13.49 |
| 120+ | $ 0.2067 | $ 24.80 |
| 480+ | $ 0.1977 | $ 94.90 |
| 1,020+ | $ 0.1932 | $ 197.06 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | P=2mm | |
| Number of Positions or Pins | 2x25P | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | 2mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of PINs Per Row | 25 | |
| Connector Type | IDC Connector | |
| Pitch | 2mm | |
| Contact Plating | - | |
| Current Rating | 1A | |
| Mounting Type | 2-Piece (Connector + Crimp Terminal) | |
| Contact Material | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | P=2mm | |
| Number of Positions or Pins | 2x25P | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | 2mm | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Number of PINs Per Row | 25 | |
| Connector Type | IDC Connector | |
| Pitch | 2mm | |
| Contact Plating | - | |
| Current Rating | 1A | |
| Mounting Type | 2-Piece (Connector + Crimp Terminal) | |
| Contact Material | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



