LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y005822K5000Q1L product image
Images for reference only

VISHAY Y005822K5000Q1L

Manufacturer
MPN
Y005822K5000Q1L
LCSC Part #
C1464900
Packaging
Through Hole,D6.6xL12.7mm
Customer #
Key Attributes
RES 22.5kΩ ±0.02% 0.3W Through Hole,D6.6xL12.7mm
Datasheetpdf iconVISHAY Y005822K5000Q1L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.7671$ 9.77
200+$ 3.78$ 756.00
500+$ 3.6473$ 1823.65
1,000+$ 3.5809$ 3580.90
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D6.6xL12.7mm
Resistance22.5kΩ
Power(Watts)300mW
Temperature Coefficient±8ppm/℃
Tolerance±0.02%
Operating Temperature-55℃~+125℃