TOSHIBA SSM6N56FE,LM
| Manufacturer | |
| MPN | SSM6N56FE,LM |
| LCSC Part # | C146449 |
| Packaging | SOT-563(SOT-666) |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 20V 800mA SOT-563(SOT-666) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-563(SOT-666) | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 800mA | |
| Pd - Power Dissipation | 250mW | |
| RDS(on) | 840mΩ@1.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 55pF | |
| Gate Charge(Qg) | 1nC@4.5V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 16pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-563(SOT-666) | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 800mA | |
| Pd - Power Dissipation | 250mW | |
| RDS(on) | 840mΩ@1.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 55pF | |
| Gate Charge(Qg) | 1nC@4.5V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 16pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1.5 - V gate drive voltage
- Low drain - source on - resistance: RDS(ON)=235 mΩ (max) @ VGS = 4.5 V, ID = 800 mA
- RDS(ON)=300 mΩ (max) @ VGS = 2.5 V, ID = 600 mA
- RDS(ON)=480 mΩ (max) @ VGS = 1.8 V, ID = 200 mA
- RDS(ON)=840 mΩ (max) @ VGS = 1.5 V, ID = 50 mA
Applications
AI Translation
- High - Speed Switching
In-Stock: 4,090
4,090 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1861$ 0.0261 | $ 0.13 |
| 50+ | $ 0.1453$ 0.0204 | $ 1.02 |
| 150+ | $ 0.1279$ 0.0180 | $ 2.70 |
| 500+ | $ 0.1061$ 0.0149 | $ 7.45 |
| 2,500+ | $ 0.0964$ 0.0135 | $ 33.75 |
| 4,000+ | $ 0.0906$ 0.0127 | $ 50.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-563(SOT-666) | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 800mA | |
| Pd - Power Dissipation | 250mW | |
| RDS(on) | 840mΩ@1.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 55pF | |
| Gate Charge(Qg) | 1nC@4.5V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 16pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-563(SOT-666) | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 800mA | |
| Pd - Power Dissipation | 250mW | |
| RDS(on) | 840mΩ@1.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 55pF | |
| Gate Charge(Qg) | 1nC@4.5V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 16pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1.5 - V gate drive voltage
- Low drain - source on - resistance: RDS(ON)=235 mΩ (max) @ VGS = 4.5 V, ID = 800 mA
- RDS(ON)=300 mΩ (max) @ VGS = 2.5 V, ID = 600 mA
- RDS(ON)=480 mΩ (max) @ VGS = 1.8 V, ID = 200 mA
- RDS(ON)=840 mΩ (max) @ VGS = 1.5 V, ID = 50 mA
Applications
AI Translation
- High - Speed Switching
C146449 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



