LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80S3300FSB12 product image
Images for reference only

VISHAY RWR80S3300FSB12

Manufacturer
MPN
RWR80S3300FSB12
LCSC Part #
C1464398
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 330Ω ±1% 2W Through Hole,D2.4xL10.3mm
Datasheetpdf iconVISHAY RWR80S3300FSB12
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.3765$ 8.38
200+$ 3.2413$ 648.26
500+$ 3.1287$ 1564.35
1,000+$ 3.0716$ 3071.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance330Ω
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR80S3300FSRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 8.821
RWR80S3300FRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 7.1172
RWR80S3300FSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 10.5478
RWR80S3300BSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 24.4054
RWR80S3300BSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 28.3814
RWR80S3300BSS73VISHAYThrough Hole,D2.4xL10.3mm0$ 21.0422
RWR80S3300BSRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 26.3687