LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J10R9BSBSL product image
Images for reference only

VISHAY RNC55J10R9BSBSL

Manufacturer
MPN
RNC55J10R9BSBSL
LCSC Part #
C1464197
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 10.9Ω ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J10R9BSBSL
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0755$ 8.08
200+$ 3.1256$ 625.12
500+$ 3.016$ 1508.00
1,000+$ 2.962$ 2962.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance10.9Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J10R9BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 7.347
RNC55J10R9BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 2.1998
RNC55J10R9BRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.4215
ERC5510R900BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 6.9583
RNC55J10R9BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3046
ERC5510R900BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8943
RNC55J10R9BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 7.0015
RNC55J10R9BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3046
RNC55J10R9BRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 8.4237
RNC55J10R9BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3046
RNC55H10R9BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4672
RNC55H10R9BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4672
ERC5510R900BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 6.1285