VISHAY RNC55H22R9BSB14
| Manufacturer | |
| MPN | RNC55H22R9BSB14 |
| LCSC Part # | C1463748 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 22.9Ω ±0.1% 0.125W Through Hole,D2.4xL6.4mm |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 22.9Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 22.9Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4672 | $ 6.47 |
| 200+ | $ 2.5036 | $ 500.72 |
| 500+ | $ 2.4156 | $ 1207.80 |
| 1,000+ | $ 2.3724 | $ 2372.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 22.9Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 22.9Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERC5522R900BHEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.1285 | ||
| RNC55H22R9BRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.7455 | ||
| RNC55J22R9BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 7.347 | ||
| RNC55J22R9BSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 8.0755 | ||
| RNC55J22R9BSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.1998 | ||
| RNC55J22R9BSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.4215 | ||
| RNC55J22R9BSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3046 | ||
| ERC5522R900BEEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.9583 | ||
| RNC55J22R9BSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3046 | ||
| RNC55J22R9BSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3046 | ||
| ERC5522R900BEEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8943 |

