LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J1103BSB14 product image
Images for reference only

VISHAY RNC50J1103BSB14

Manufacturer
MPN
RNC50J1103BSB14
LCSC Part #
C1463102
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 110kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J1103BSB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0076$ 8.01
200+$ 3.0993$ 619.86
500+$ 2.9898$ 1494.90
1,000+$ 2.9373$ 2937.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance110kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J1103BRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J1103BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J1103BRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J1103BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J1103BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J1103BRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J1103BRRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J1103BSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0211
RNC50J1103BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1103BRRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J1103BSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.9837
RNC50J1103BRRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.9837
RNC50J1103BRB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0211
RNC50J1103BRBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 9.6254
RNC50J1103BSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 9.6254
ERC50110K00BEEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.7184
RNC50J1103BRRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
ERC50110K00BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
RNC50J1103BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC50110K00BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528