TOSHIBA SSM3K56ACT,L3F
| Manufacturer | |
| MPN | SSM3K56ACT,L3F |
| LCSC Part # | C146308 |
| Packaging | SOT-883-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 1400mA SOT-883-3 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-883-3 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 16pF | |
| Current - Continuous Drain(Id) | 1.4A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 840mΩ@1.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 55pF | |
| Gate Charge(Qg) | 1nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-883-3 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 16pF | |
| Current - Continuous Drain(Id) | 1.4A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 840mΩ@1.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 55pF | |
| Gate Charge(Qg) | 1nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1.5 V gate drive voltage.
- Low drain-to-source on-resistance:
- RDS(ON) = 235 mΩ (max) (@ VGS = 4.5 V)
- RDS(ON) = 300 mΩ (max) (@ VGS = 2.5 V)
- RDS(ON) = 480 mΩ (max) (@ VGS = 1.8 V)
- RDS(ON) = 840 mΩ (max) (@ VGS = 1.5 V)
Applications
AI Translation
- High-Speed Switching
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0562 | $ 0.56 |
| 100+ | $ 0.0452 | $ 4.52 |
| 300+ | $ 0.0398 | $ 11.94 |
| 1,000+ | $ 0.0357 | $ 35.70 |
| 5,000+ | $ 0.0324 | $ 162.00 |
| 10,000+ | $ 0.0308 | $ 308.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-883-3 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 16pF | |
| Current - Continuous Drain(Id) | 1.4A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 840mΩ@1.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 55pF | |
| Gate Charge(Qg) | 1nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-883-3 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 16pF | |
| Current - Continuous Drain(Id) | 1.4A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 840mΩ@1.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 55pF | |
| Gate Charge(Qg) | 1nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1.5 V gate drive voltage.
- Low drain-to-source on-resistance:
- RDS(ON) = 235 mΩ (max) (@ VGS = 4.5 V)
- RDS(ON) = 300 mΩ (max) (@ VGS = 2.5 V)
- RDS(ON) = 480 mΩ (max) (@ VGS = 1.8 V)
- RDS(ON) = 840 mΩ (max) (@ VGS = 1.5 V)
Applications
AI Translation
- High-Speed Switching
C146308 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LN108N3T5G | LRC | SOT-883 | 14,080 | $ 0.0448 | ||
| WSD1614DN106 | Winsok Semicon | DFN1006-3L | 15 | $0.0503 $0.0558 | ||
| PMZ130UNEYL | Nexperia | SOT-883 | 8,510 | $ 0.2443 | ||
| PMZ390UN,315 | Nexperia | SOT-883 | 0 | $ 0.1881 | ||
| CEDM7004 TR PBFREE | Central | SOT-883 | 0 | $ 0.0775 | ||
| DMN2310UFB4-7B | DIODES | X2-DFN1006-3 | 0 | $ 0.3068 | ||
| CEDM7004 BK PBFREE | Central | SOT-883 | 0 | $ 0.5826 | ||
| DMN3060LCA3-7 | DIODES | X4-DSN1006-3 | 0 | $ 0.7068 | ||
| PJQ1900_R1_00001 | PANJIT | DFN-3L(0.6x1) | 0 | $ 0.0816 | ||
| LN237N3T5G | LRC | SOT-883-3 | 0 | $ 0.0394 |



