LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR78S4991FRBSL product image
Images for reference only

VISHAY RWR78S4991FRBSL

Manufacturer
MPN
RWR78S4991FRBSL
LCSC Part #
C1462965
Packaging
Through Hole,D9.5xL45.2mm
Customer #
Key Attributes
RES 4.99kΩ ±1% 10W Through Hole,D9.5xL45.2mm
Datasheetpdf iconVISHAY RWR78S4991FRBSL
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.9196$ 7.92
200+$ 3.0654$ 613.08
500+$ 2.9573$ 1478.65
1,000+$ 2.9049$ 2904.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL45.2mm
Resistance4.99kΩ
Power(Watts)10W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR78S4991FRB12VISHAYThrough Hole,D9.5xL45.2mm0$ 7.4041
RWR78S4991FMBSLVISHAYThrough Hole,D9.5xL45.2mm0$ 7.9196
RWR78N4991FRB12VISHAYThrough Hole,D9.5xL45.2mm0$ 10.508
RWR78N4991FRBSLVISHAYThrough Hole,D9.5xL45.2mm0$ 12.3879
RWR78S4991FMRSLVISHAYThrough Hole,D9.5xL45.2mm0$ 6.9086
RWR78S4991FRRSLVISHAYThrough Hole,D9.5xL45.2mm0$ 6.9086
RWR78N4991FRRSLVISHAYThrough Hole,D9.5xL45.2mm0$ 11.0004
RWR78S4991FMB12VISHAYThrough Hole,D9.5xL45.2mm0$ 7.7234