LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR78S1331FRBSL product image
Images for reference only

VISHAY RWR78S1331FRBSL

Manufacturer
MPN
RWR78S1331FRBSL
LCSC Part #
C1462745
Packaging
Through Hole,D9.5xL45.2mm
Customer #
Key Attributes
RES 1.33kΩ ±1% 10W Through Hole,D9.5xL45.2mm
Datasheetpdf iconVISHAY RWR78S1331FRBSL
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.9196$ 7.92
200+$ 3.0654$ 613.08
500+$ 2.9573$ 1478.65
1,000+$ 2.9049$ 2904.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL45.2mm
Resistance1.33kΩ
Power(Watts)10W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR78S1331FRB12VISHAYThrough Hole,D9.5xL45.2mm0$ 7.4149
RWR78S1331FRRSLVISHAYThrough Hole,D9.5xL45.2mm0$ 6.9086