LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J9533FSB14 product image
Images for reference only

VISHAY RNC60J9533FSB14

Manufacturer
MPN
RNC60J9533FSB14
LCSC Part #
C1462235
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 953kΩ ±1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60J9533FSB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3639$ 7.36
200+$ 2.8508$ 570.16
500+$ 2.7505$ 1375.25
1,000+$ 2.7011$ 2701.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance953kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J9533FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 2.2169
ERC55953K00FEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6818
ERC55953K00FEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.0855
RNC60J9533FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 2.32
RNC60J9533FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 2.32
RNC60J9533FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 2.32
RNC60K9533FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.763
RNC60K9533FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.763
RNC60H9533FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 6.8392
RNC60H9533FMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 6.8392
RNC60K9533FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 3.9196
ERC55953K00FKEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 3.9196
ERC55953K00FHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.7616
RNC60K9533FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 3.9196
RNC60H9533FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.1342
RNC60H9533FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.9683
ERC55953K00FHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 7.1342
RNC60H9533FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.9683
RNC60H9533FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 8.5471
RNC60H9533FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.9683