VISHAY RWR71S4021FSB12
| Manufacturer | |
| MPN | RWR71S4021FSB12 |
| LCSC Part # | C1462071 |
| Packaging | Through Hole,D4.8xL20.6mm |
| Customer # | |
| Key Attributes | RES 4.02kΩ ±1% 2W Through Hole,D4.8xL20.6mm |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL20.6mm | |
| Resistance | 4.02kΩ | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL20.6mm | |
| Resistance | 4.02kΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.7359 | $ 7.74 |
| 200+ | $ 2.9944 | $ 598.88 |
| 500+ | $ 2.8894 | $ 1444.70 |
| 1,000+ | $ 2.8369 | $ 2836.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL20.6mm | |
| Resistance | 4.02kΩ | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL20.6mm | |
| Resistance | 4.02kΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR71N4021FSB12 | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 12.0592 | ||
| RWR71S4021DSB12 | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 14.8112 | ||
| RWR71N4021DSB12 | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 23.5966 | ||
| RWR71S4021BSB12 | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 22.1874 | ||
| RWR71N4021BSB12 | VISHAY | Through Hole,D4.8xL20.6mm | 0 | $ 34.5244 |

