LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR89S1400FSB12 product image
Images for reference only

VISHAY RWR89S1400FSB12

Manufacturer
MPN
RWR89S1400FSB12
LCSC Part #
C1461827
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 140Ω ±1% 3W Through Hole,D4.8xL14.2mm
Datasheetpdf iconVISHAY RWR89S1400FSB12
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0029$ 8.00
200+$ 3.0978$ 619.56
500+$ 2.9882$ 1494.10
1,000+$ 2.9342$ 2934.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance140Ω
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR89S1400FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 6.8839
RWR89N1400FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.1619
RWR89S1400FSBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.574
RWR89N1400FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 9.8227
RWR89S1400FRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89S1400FSS70VISHAYThrough Hole,D4.8xL14.2mm0$ 5.9517
RWR89S1400FSS73VISHAYThrough Hole,D4.8xL14.2mm0$ 5.9517
RWR89N1400FRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 6.8021
RWR89S1400FRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 5.7093
RWR89N1400FRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 6.8021
RWR89S1400FSRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 7.4797
RWR89N1400FRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.5694
RWR89S1400FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 5.9403
RWR89S1400FRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 4.4009