VISHAY RWR89S5R00FSB12
| Manufacturer | |
| MPN | RWR89S5R00FSB12 |
| LCSC Part # | C1461069 |
| Packaging | Through Hole,D4.8xL14.2mm |
| Customer # | |
| Key Attributes | RES 5Ω ±1% 3W Through Hole,D4.8xL14.2mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 5Ω | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 5Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.0029 | $ 8.00 |
| 200+ | $ 3.0978 | $ 619.56 |
| 500+ | $ 2.9882 | $ 1494.10 |
| 1,000+ | $ 2.9342 | $ 2934.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 5Ω | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 5Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

