LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR89S1101FSB12 product image
Images for reference only

VISHAY RWR89S1101FSB12

Manufacturer
MPN
RWR89S1101FSB12
LCSC Part #
C1460455
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 1.1kΩ ±1% 3W Through Hole,D4.8xL14.2mm
Datasheetpdf iconVISHAY RWR89S1101FSB12
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0029$ 8.00
200+$ 3.0978$ 619.56
500+$ 2.9882$ 1494.10
1,000+$ 2.9342$ 2934.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance1.1kΩ
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR89S1101FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 5.7032
RWR89S1101FMB12VISHAYThrough Hole,D4.8xL14.2mm0$ 5.7032
RWR89S1101FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 6.8839
RWR89N1101FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.1619
RWR89S1101FSBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.574
RWR89N1101FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 9.8227
RWR89S1101FRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89S1101FRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89S1101FSS70VISHAYThrough Hole,D4.8xL14.2mm0$ 5.9517
RWR89S1101FRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 5.3405
RWR89N1101FRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.5694
RWR89S1101FMBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 7.1697
RWR89S1101FMRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 5.5469
RWR89S1101FSRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 7.7682
RWR89S1101FSS73VISHAYThrough Hole,D4.8xL14.2mm0$ 6.1809
RS02B1K100FE70VISHAYThrough Hole,D4.8xL14.2mm0$ 0.7281
RS02B1K100FS70VISHAYThrough Hole,D4.8xL14.2mm0$ 0.7944