LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H8251DSBSL product image
Images for reference only

VISHAY RNC50H8251DSBSL

Manufacturer
MPN
RNC50H8251DSBSL
LCSC Part #
C1460064
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 8.25kΩ ±0.5% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H8251DSBSL
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.0273$ 6.03
200+$ 2.3322$ 466.44
500+$ 2.2504$ 1125.20
1,000+$ 2.2103$ 2210.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance8.25kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H8251DSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 5.2261
RNC50H8251DSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.2446
ERC508K2500DHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 5.2446
RNC50H8251BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H8251BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H8251BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50H8251BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC508K2500BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
RNC50H8251BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H8251BSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC508K2500BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50H8251BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.5892
RNC50H8251BSM22VISHAYThrough Hole,D1.8xL3.8mm0$ 2.5838
RNC50H8251BPB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50H8251BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269