CCO(Chian Chia Elec) 1300W-130Ω±10%
| Manufacturer | CCO(Chian Chia Elec)Asian Brands |
| MPN | 1300W-130Ω±10% |
| LCSC Part # | C145947 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 130Ω ±10% 1.3kW |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Packaging | - | |
| Resistance | 130Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 1.3kW | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Packaging | - | |
| Resistance | 130Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 1.3kW | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 35.3344 | $ 35.33 |
| 30+ | $ 33.7639 | $ 1012.92 |
| 100+ | $ 33.3713 | $ 3337.13 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Packaging | - | |
| Resistance | 130Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 1.3kW | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Packaging | - | |
| Resistance | 130Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 1.3kW | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

