VISHAY RWR81S4R75FMBSL
| Manufacturer | |
| MPN | RWR81S4R75FMBSL |
| LCSC Part # | C1458879 |
| Packaging | Through Hole,D2.2xL6.4mm |
| Customer # | |
| Key Attributes | RES 4.75Ω ±1% 1W Through Hole,D2.2xL6.4mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 4.75Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 4.75Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.347 | $ 7.35 |
| 200+ | $ 2.8431 | $ 568.62 |
| 500+ | $ 2.7428 | $ 1371.40 |
| 1,000+ | $ 2.6934 | $ 2693.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 4.75Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 4.75Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR81S4R75FPBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 7.347 | ||
| RWR81S4R75FRBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 7.347 | ||
| RWR81S4R75FSB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 8.4644 | ||
| RWR81N4R75FRB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 8.6651 | ||
| RWR81N4R75FSB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 11.8786 | ||
| RWR81N4R75FSBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 14.2432 | ||
| RWR81S4R75FRS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 4.5703 | ||
| RWR81S4R75FSS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 6.3236 | ||
| RWR81N4R75FRS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 7.2405 | ||
| RWR81S4R75FRRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 5.7001 | ||
| RWR81S4R75FRS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 4.5703 | ||
| RWR81S4R75FPRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 5.7001 | ||
| RWR81N4R75FRS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 7.2405 | ||
| RWR81N4R75FSS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 10.0696 | ||
| RWR81S4R75FSRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 7.9443 | ||
| RWR81N4R75FSS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 10.0696 | ||
| RWR81N4R75FSRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 12.6472 | ||
| RWR81S4R75FPS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 4.7701 | ||
| RWR81S4R75FMB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 6.4216 | ||
| RWR81S4R75FSS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 6.5665 |

