VISHAY Y0029103R950A0L
| Manufacturer | |
| MPN | Y0029103R950A0L |
| LCSC Part # | C1458786 |
| Packaging | Through Hole,D9.5xL19mm |
| Customer # | |
| Key Attributes | RES 103.95Ω ±0.05% 0.667W Through Hole,D9.5xL19mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL19mm | |
| Resistance | 103.95Ω | |
| Power(Watts) | 667mW | |
| Temperature Coefficient | ±8ppm/℃ | |
| Tolerance | ±0.05% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL19mm | |
| Resistance | 103.95Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 667mW | |
| Temperature Coefficient | ±8ppm/℃ | |
| Tolerance | ±0.05% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.0419 | $ 9.04 |
| 200+ | $ 3.4992 | $ 699.84 |
| 500+ | $ 3.3771 | $ 1688.55 |
| 1,000+ | $ 3.3152 | $ 3315.20 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL19mm | |
| Resistance | 103.95Ω | |
| Power(Watts) | 667mW | |
| Temperature Coefficient | ±8ppm/℃ | |
| Tolerance | ±0.05% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL19mm | |
| Resistance | 103.95Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 667mW | |
| Temperature Coefficient | ±8ppm/℃ | |
| Tolerance | ±0.05% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

