LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
California Eastern Laboratories CG2179M2-C4 product image
  • CG2179M2-C4 thumbnail 1
  • CG2179M2-C4 thumbnail 2
  • CG2179M2-C4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

California Eastern Laboratories CG2179M2-C4RoHS

Manufacturer
MPN
CG2179M2-C4
LCSC Part #
C145652
Packaging
SOT-363
Customer #
Key Attributes
L,S-bandMediumPowerSPDTRFSwitch
Datasheetpdf iconCalifornia Eastern Laboratories CG2179M2-C4
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerCalifornia Eastern Laboratories
PackagingSOT-363
Frequency range50MHz~3GHz
Features-
Voltage - Supply1.8V~5.3V
P1dB32dBm
operating temperature-45℃~+85℃

Introduction

AI Translation

The CG2179M2 is a pHEMT GaAs SPDT (Single Pole Double Throw) switch. This device can operate from 0.05 GHz to 3.0GHz, having low insertion loss and high isolation.

Features

AI Translation
  • Control voltage: VC(H) = 1.8 to 5.3 V (3.0 V TYP.), VC(L) = -0.2 to 0.2 V (0 V TYP.)
  • Low insertion loss:
    • Lins1 = 0.30 dB TYP. @ f = 0.05 to 0.5 GHz
    • Lins2 = 0.30 dB TYP. @ f = 0.5 to 1.0 GHz
    • Lins3 = 0.40 dB TYP. @ f = 1.0 to 2.0 GHz
    • Lins4 = 0.45 dB TYP. @ f = 2.0 to 2.5 GHz
    • Lins5 = 0.45 dB TYP. @ f = 2.5 to 3.0 GHz
  • High isolation:
    • ISL1 = 39 dB TYP. @ f = 0.05 to 0.5 GHz
    • ISL2 = 33 dB TYP. @ f = 0.5 to 1.0 GHz
    • ISL3 = 27 dB TYP. @ f = 1.0 to 2.0 GHz
    • ISL4 = 26 dB TYP. @ f = 2.0 to 2.5 GHz
    • ISL5 = 23 dB TYP. @ f = 2.5 to 3.0 GHz
  • Power handling: Pin(0.5dB) = +32 dBm TYP. @ f = 3.0 GHz, VC(H) = 3.0 V, VC(L) = 0 V

Applications

AI Translation
  • Wireless LAN (IEEE 802.11 b/g/n/ac)