LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR50J1502FSBSL product image
Images for reference only

VISHAY RNR50J1502FSBSL

Manufacturer
MPN
RNR50J1502FSBSL
LCSC Part #
C1455438
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 15kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNR50J1502FSBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8838$ 5.88
200+$ 2.2767$ 455.34
500+$ 2.198$ 1099.00
1,000+$ 2.1578$ 2157.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance15kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J1502FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3221
RNC50J1502FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3221
RNC50J1502FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006
RNC50J1502FMR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J1502FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J1502FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
RNC50J1502FRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
RNR50J1502FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.2851
RNC50J1502FMRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
RNC50J1502FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 5.1042
RNC50J1502FMBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 5.1042
RNC50J1502FMRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
ERC5015K000FEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6353
ERC5015K000FEEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.2094
RNC50J1502FMRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
ERC5015K000FEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50J1502FMRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNR50J1502FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.1042
RNC50J1502FMRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J1502FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598