LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H3972BSBSL product image
Images for reference only

VISHAY RNC55H3972BSBSL

Manufacturer
MPN
RNC55H3972BSBSL
LCSC Part #
C1454761
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 39.7kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H3972BSBSL
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.5442$ 5.54
200+$ 2.1455$ 429.10
500+$ 2.0714$ 1035.70
1,000+$ 2.0328$ 2032.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance39.7kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H3972BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H3972BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
ERC5539K700BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55H3972BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H3972BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC5539K700BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
RNC55H3972BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H3972BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7821
RNC55J3972BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J3972BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J3972BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
ERC5539K700BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
RNC55J3972BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.9696
ERC5539K700BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNC55J3972BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J3972BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J3972BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNF14BAE39K7SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1909