LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H9652DSB14 product image
Images for reference only

VISHAY RNC50H9652DSB14

Manufacturer
MPN
RNC50H9652DSB14
LCSC Part #
C1453669
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 96.5kΩ ±0.5% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H9652DSB14
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0364$ 5.04
200+$ 1.9495$ 389.90
500+$ 1.8815$ 940.75
1,000+$ 1.8476$ 1847.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance96.5kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H9652DSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 6.0273
RNC50H9652DSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.8076
ERC5096K500DHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 5.2446
RNC50H9652BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H9652BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H9652BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H9652BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533
RNC50H9652BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H9652BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H9652BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC5096K500BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
ERC5096K500BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293