VISHAY VS-30CTQ100SPBF
| Manufacturer | |
| MPN | VS-30CTQ100SPBF |
| LCSC Part # | C145332 |
| Packaging | TO-263-2 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 100V TO-263-2 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-263-2 | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 860mV@15A | |
| Reverse Leakage Current (Ir) | 550uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 850A | |
| Current - Rectified | 15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-263-2 | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 860mV@15A | |
| Reverse Leakage Current (Ir) | 550uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 850A | |
| Current - Rectified | 15A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This center tap Schottky rectifier series has been optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 175℃ junction temperature. Typical applications are in switching power supplies, converters, freewheeling diodes, and reverse battery protection.
Features
AI Translation
- 175℃ TJ operation
- Center tap configuration
- Low forward voltage drop
- High frequency operation
- High purity, high temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
- Guard ring for enhanced ruggedness and long term reliability
- Meets MSL level 1, per J - STD - 020, LF maximum peak of 260℃
- AEC - Q101 qualified
Applications
AI Translation
- Switching power supplies
- Converters
- Freewheeling diodes
- Reverse battery protection
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5052 | $ 3.51 |
| 10+ | $ 3.4375 | $ 34.38 |
| 50+ | $ 3.393 | $ 169.65 |
| 100+ | $ 3.3469 | $ 334.69 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-263-2 | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 860mV@15A | |
| Reverse Leakage Current (Ir) | 550uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 850A | |
| Current - Rectified | 15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-263-2 | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 860mV@15A | |
| Reverse Leakage Current (Ir) | 550uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 850A | |
| Current - Rectified | 15A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This center tap Schottky rectifier series has been optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 175℃ junction temperature. Typical applications are in switching power supplies, converters, freewheeling diodes, and reverse battery protection.
Features
AI Translation
- 175℃ TJ operation
- Center tap configuration
- Low forward voltage drop
- High frequency operation
- High purity, high temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
- Guard ring for enhanced ruggedness and long term reliability
- Meets MSL level 1, per J - STD - 020, LF maximum peak of 260℃
- AEC - Q101 qualified
Applications
AI Translation
- Switching power supplies
- Converters
- Freewheeling diodes
- Reverse battery protection
C145332 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



