VISHAY VSKY05301006-G4-08
| Manufacturer | |
| MPN | VSKY05301006-G4-08 |
| LCSC Part # | C145313 |
| Packaging | CLP-1006-2L |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V CLP-1006-2L |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | CLP-1006-2L | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 430mV@500mA | |
| Reverse Leakage Current (Ir) | 15uA@10V | |
| Non-Repetitive Peak Forward Surge Current | 12A | |
| Current - Rectified | 500mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | CLP-1006-2L | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 430mV@500mA | |
| Reverse Leakage Current (Ir) | 15uA@10V | |
| Non-Repetitive Peak Forward Surge Current | 12A | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4923 | $ 0.49 |
| 10+ | $ 0.4858 | $ 4.86 |
| 30+ | $ 0.4826 | $ 14.48 |
| 100+ | $ 0.4777 | $ 47.77 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | CLP-1006-2L | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 430mV@500mA | |
| Reverse Leakage Current (Ir) | 15uA@10V | |
| Non-Repetitive Peak Forward Surge Current | 12A | |
| Current - Rectified | 500mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | CLP-1006-2L | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 430mV@500mA | |
| Reverse Leakage Current (Ir) | 15uA@10V | |
| Non-Repetitive Peak Forward Surge Current | 12A | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
C145313 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VSKY05401006-G4-08 | VISHAY | CLP-1006-2L | 9,100 | $ 0.3758 | ||
| NSR05F30NXT5G | onsemi | XDFN-2(0.6x1) | 175 | $ 0.2525 | ||
| PMEG3010AESAYL | Nexperia | SOD-995 | 5 | $ 0.2954 | ||
| MS05A40LD | MSKSEMI | DFN1006-2L | 9,600 | $ 0.0282 | ||
| PMEG3010ESBYL | Nexperia | SOD-993 | 7,660 | $ 0.1817 | ||
| PMEG3005EL,315 | Nexperia | SOD-882 | 11,680 | $ 0.1463 | ||
| PMEG3005ELD,315 | Nexperia | SOD-882D | 6,190 | $ 0.3316 | ||
| BAS 3005S-02LRH E6327 | Infineon | TSLP-2 | 0 | $ 0.2501 | ||
| CTS05F40,L3F | TOSHIBA | SOD-882 | 0 | $ 0.0765 | ||
| PMEG3010AESBYL | Nexperia | DFN1006-2 | 0 | $ 0.0878 |



