LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H3121BSB14 product image
Images for reference only

VISHAY RNC55H3121BSB14

Manufacturer
MPN
RNC55H3121BSB14
LCSC Part #
C1452978
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 3.12kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H3121BSB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0364$ 5.04
200+$ 1.9495$ 389.90
500+$ 1.8815$ 940.75
1,000+$ 1.8476$ 1847.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance3.12kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H3121BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H3121BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H3121BRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H3121BRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H3121BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H3121BRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.8004
RNC55H3121BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H3121BRRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H3121BRRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H3121BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H3121BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H3121BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H3121BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC553K1200BHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNC55H3121BRRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNR55H3121BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.2688
ERC553K1200BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
ERC553K1200BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
RNC55J3121BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J3121BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216