LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1603BSB14 product image
Images for reference only

VISHAY RNC55H1603BSB14

Manufacturer
MPN
RNC55H1603BSB14
LCSC Part #
C1452444
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 160kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H1603BSB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0364$ 5.04
200+$ 1.9495$ 389.90
500+$ 1.8815$ 940.75
1,000+$ 1.8476$ 1847.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance160kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1603BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H1603BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H1603BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352
ERC55160K00BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
RNC55H1603BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1603BSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H1603BSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H1603BSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 5.8632
RNC55H1603BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.8004
RNC55H1603BSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H1603BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1603BSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 5.3726
RNC55H1603BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC55160K00BHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNC55H1603BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4632
RNC55H1603BSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
ERC55160K00BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3248
RNF14BBC160KSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1549
RNC55J1603BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J1603BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131