VISHAY BZD27B39P-M3-08
| Manufacturer | |
| MPN | BZD27B39P-M3-08 |
| LCSC Part # | C145224 |
| Packaging | DO-219AB(SMF) |
| Customer # | |
| Key Attributes | 1 Independent 38.22V~39.78V 39V DO-219AB(SMF) Single Zener Diodes RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 800mW | |
| Reverse Leakage Current (Ir) | 1uA@30V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 38.22V~39.78V | |
| Zener Voltage(Nom) | 39V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 800mW | |
| Reverse Leakage Current (Ir) | 1uA@30V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 38.22V~39.78V | |
| Zener Voltage(Nom) | 39V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1092 | $ 0.11 |
| 10+ | $ 0.0882 | $ 0.88 |
| 30+ | $ 0.0778 | $ 2.33 |
| 100+ | $ 0.0699 | $ 6.99 |
| 500+ | $ 0.0636 | $ 31.80 |
| 1,000+ | $ 0.0605 | $ 60.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 800mW | |
| Reverse Leakage Current (Ir) | 1uA@30V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 38.22V~39.78V | |
| Zener Voltage(Nom) | 39V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 800mW | |
| Reverse Leakage Current (Ir) | 1uA@30V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 38.22V~39.78V | |
| Zener Voltage(Nom) | 39V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
C145224 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZD27C39P-E3-08 | VISHAY | SMF(DO-219AB) | 2,335 | $ 0.2765 | ||
| BZD27B39P-E3-18 | VISHAY | DO-219AB(SMF) | 0 | $ 0.1671 | ||
| BZD27B39P-E3-08 | VISHAY | DO-219AB(SMF) | 0 | $ 0.1672 | ||
| BZD27B39P-HE3-18 | VISHAY | DO-219AB(SMF) | 0 | $ 0.2482 | ||
| BZD27B39P-HE3-08 | VISHAY | DO-219AB(SMF) | 0 | $ 0.2507 | ||
| BZD27B39P-M3-18 | VISHAY | DO-219AB(SMF) | 0 | $ 0.1848 | ||
| BZD27C39P-M3-08 | VISHAY | DO-219AB(SMF) | 0 | $ 0.1638 | ||
| BZD27C39P-M3-18 | VISHAY | DO-219AB(SMF) | 0 | $ 0.1638 | ||
| BZD27C39P-E3-18 | VISHAY | DO-219AB(SMF) | 0 | $ 0.1504 | ||
| BZD17C39P-E3-18 | VISHAY | DO-219AB(SMF) | 0 | $ 0.1504 |



