LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H3052DSB14 product image
Images for reference only

VISHAY RNC60H3052DSB14

Manufacturer
MPN
RNC60H3052DSB14
LCSC Part #
C1451758
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 30.5kΩ ±0.5% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H3052DSB14
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.3235$ 5.32
200+$ 2.0606$ 412.12
500+$ 1.988$ 994.00
1,000+$ 1.9525$ 1952.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance30.5kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H3052DSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3131
RNC60H3052DSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60H3052DSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60H3052DSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
ERC5530K500DHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 5.5454
ERC5530K500DHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2387
ERC5530K500BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
RNC60J3052BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953