LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J42R2FSBSL product image
Images for reference only

VISHAY RNC50J42R2FSBSL

Manufacturer
MPN
RNC50J42R2FSBSL
LCSC Part #
C1451207
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 42.2Ω ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J42R2FSBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9006$ 4.90
200+$ 1.897$ 379.40
500+$ 1.8306$ 915.30
1,000+$ 1.7966$ 1796.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance42.2Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J42R2FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3221
RNC50J42R2FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
ERC5042R200FEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6353
RNC50J42R2DSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8943
ERC5042R200DEEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.3729
RNC50J42R2DSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.8632
RNC50H42R2FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H42R2FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H42R2FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H42R2FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50H42R2FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H42R2FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H42R2FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.714
ERC5042R200FHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
ERC5042R200FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.8531
ERC5042R200FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.6896
RNC50H42R2FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.2281
RNC50H42R2FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50J42R2BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J42R2BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648