VISHAY Si2318CDS-T1-GE3
| Manufacturer | |
| MPN | Si2318CDS-T1-GE3 |
| LCSC Part # | C14498 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 5.6A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 60pF | |
| Current - Continuous Drain(Id) | 5.6A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 51mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 340pF | |
| Gate Charge(Qg) | 2.9nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 60pF | |
| Current - Continuous Drain(Id) | 5.6A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 51mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 340pF | |
| Gate Charge(Qg) | 2.9nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2-21 Definition
- TrenchFET Power MOSFET
- 100 % Rg Tested Compliant to RoHS Directive 2002/95/EC
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- DC/DC Converters
- Load Switch
- Portable and Consumer Applications
In-Stock: 27,563
27,563 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5092 | $ 0.51 |
| 10+ | $ 0.41 | $ 4.10 |
| 30+ | $ 0.3677 | $ 11.03 |
| 100+ | $ 0.3157 | $ 31.57 |
| 500+ | $ 0.2912 | $ 145.60 |
| 1,000+ | $ 0.2766 | $ 276.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 60pF | |
| Current - Continuous Drain(Id) | 5.6A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 51mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 340pF | |
| Gate Charge(Qg) | 2.9nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 60pF | |
| Current - Continuous Drain(Id) | 5.6A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 51mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 340pF | |
| Gate Charge(Qg) | 2.9nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2-21 Definition
- TrenchFET Power MOSFET
- 100 % Rg Tested Compliant to RoHS Directive 2002/95/EC
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- DC/DC Converters
- Load Switch
- Portable and Consumer Applications
C14498 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



