LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J5903FSB14 product image
Images for reference only

VISHAY RNC55J5903FSB14

Manufacturer
MPN
RNC55J5903FSB14
LCSC Part #
C1449792
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 590kΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J5903FSB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6629$ 4.66
200+$ 1.8044$ 360.88
500+$ 1.7411$ 870.55
1,000+$ 1.7102$ 1710.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance590kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J5903FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.1383
RNC55J5903FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3813
RNC55J5903FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.7053
ERC55590K00FEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.4147
RNC55J5903FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4454
RNC55J5903FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4454
RNC55J5903FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4454
ERC55590K00FEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1847
RNC55K5903FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7658
RNC55K5903FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.9757
RNC55H5903FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.161
RNC55H5903FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.8837
RNC55K5903FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7735
RNC55H5903FMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.0604
ERC55590K00FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNC55H5903FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNC55H5903FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.8684
RNC55H5903FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNC55H5903FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.2455
RNC55H5903FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.554