VISHAY MURS320-E3/57T
| Manufacturer | |
| MPN | MURS320-E3/57T |
| LCSC Part # | C144944 |
| Packaging | DO-214AB(SMC) |
| Customer # | |
| Key Attributes | Diode 200V 3A DO-214AB(SMC) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AB(SMC) | |
| Reverse Recovery Time (trr) | 35ns | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 890mV@3A | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AB(SMC) | |
| Reverse Recovery Time (trr) | 35ns | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 890mV@3A | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6353 | $ 0.64 |
| 10+ | $ 0.5459 | $ 5.46 |
| 30+ | $ 0.5069 | $ 15.21 |
| 100+ | $ 0.4582 | $ 45.82 |
| 500+ | $ 0.4371 | $ 218.55 |
| 850+ | $ 0.4241 | $ 360.49 |
Standard Packaging850/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AB(SMC) | |
| Reverse Recovery Time (trr) | 35ns | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 890mV@3A | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AB(SMC) | |
| Reverse Recovery Time (trr) | 35ns | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 890mV@3A | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
C144944 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



