LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR60H2002FRB14 product image
Images for reference only

VISHAY RNR60H2002FRB14

Manufacturer
MPN
RNR60H2002FRB14
LCSC Part #
C1449036
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 20kΩ ±1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNR60H2002FRB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2384$ 4.24
200+$ 1.6408$ 328.16
500+$ 1.5837$ 791.85
1,000+$ 1.5543$ 1554.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance20kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H2002FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 2.2597
RNC60H2002FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H2002FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 4.2384
RNC60H2002FRRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 0.8294
RNR60H2002FRRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 0.9798
RNC60H2002FSBSL201VISHAYThrough Hole,D2.5xL7.1mm0$ 5.1752
RNC60H2002FRBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 4.4147
RNC60H2002FSRE5201VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2479
RNC60H2002FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.668
RNC60H2002FSRSL201VISHAYThrough Hole,D2.5xL7.1mm0$ 4.3021
RNC60H2002FSM23VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2479
RNC60H2002FSK36VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
ERC5520K000FHEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60H2002FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H2002FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H2002FPB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNR60H2002FRBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 5.3156
RNC60H2002FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H2002FSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 3.6697
ERC5520K000FHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183