LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR60H4533FMB14 product image
Images for reference only

VISHAY RNR60H4533FMB14

Manufacturer
MPN
RNR60H4533FMB14
LCSC Part #
C1448979
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 453kΩ ±1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNR60H4533FMB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2384$ 4.24
200+$ 1.6408$ 328.16
500+$ 1.5837$ 791.85
1,000+$ 1.5543$ 1554.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance453kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H4533FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H4533FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
RNC60H4533FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
RNC60H4533FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60H4533FRBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 4.4147
ERC55453K00FHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60H4533FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H4533FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
ERC55453K00FHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60H4533FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H4533FRRE5201VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2479
ERC55453K00FHEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60H4533DSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.3235
ERC55453K00DHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 5.5454
RNC60J4533FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.9685
RNC60J4533FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.0868
RNC60J4533FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
RNC60J4533FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
RNC60J4533FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
RNC60K4533FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207