LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H2913DSB14 product image
Images for reference only

VISHAY RNC55H2913DSB14

Manufacturer
MPN
RNC55H2913DSB14
LCSC Part #
C1448965
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 291kΩ ±0.5% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H2913DSB14
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3671$ 4.37
200+$ 1.6898$ 337.96
500+$ 1.6309$ 815.45
1,000+$ 1.6014$ 1601.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance291kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H2913DSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3053
RNC55H2913DMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.6739
ERC55291K00DHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.2296
RNC55H2913DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 11.3072
RNC55H2913BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H2913BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
ERC55291K00BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
RNC55H2913BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.8004
RNC55J2913BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J2913BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131