LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H7152FRBSL product image
Images for reference only

VISHAY RNC50H7152FRBSL

Manufacturer
MPN
RNC50H7152FRBSL
LCSC Part #
C1448869
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 71.5kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H7152FRBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3888$ 4.39
200+$ 1.6991$ 339.82
500+$ 1.6386$ 819.30
1,000+$ 1.6092$ 1609.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance71.5kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H7152FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.8125
RNC50H7152FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H7152FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H7152FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H7152FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H7152FRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H7152FRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
ERC5071K500FHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
RNC50H7152FRR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H7152FSR93VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
ERC5071K500FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.6896
RNC50H7152FRRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H7152FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0857
RNC50H7152FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H7152FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.2281
RNC50H7152FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 3.5818
RNC50H7152FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H7152FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H7152FSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6168
RNC50H7152FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978