LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J8250FRB14 product image
Images for reference only

VISHAY RNC50J8250FRB14

Manufacturer
MPN
RNC50J8250FRB14
LCSC Part #
C1448383
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 825Ω ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J8250FRB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3221$ 4.32
200+$ 1.6728$ 334.56
500+$ 1.6138$ 806.90
1,000+$ 1.5859$ 1585.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance825Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J8250FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006
RNC50J8250FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
RNC50J8250FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
ERC50825R00FEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50J8250FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6353
RNC50J8250FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J8250FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J8250FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
ERC50825R00FEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6353
RNC50K8250FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8213
RNC50H8250FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H8250FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H8250FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H8250FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H8250FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H8250FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50H8250FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.2281
RNC50H8250FSR3631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
ERC50825R00FKEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9097
RNC50H8250FSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978