LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J1003FRB14 product image
Images for reference only

VISHAY RNC50J1003FRB14

Manufacturer
MPN
RNC50J1003FRB14
LCSC Part #
C1448178
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 100kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J1003FRB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3221$ 4.32
200+$ 1.6728$ 334.56
500+$ 1.6138$ 806.90
1,000+$ 1.5859$ 1585.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance100kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J1003FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.1796
RNC50J1003FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006
RNR50J1003FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006
RNC50J1003FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006
RNC50J1003FMBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006
RNC50J1003FPBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006
RNR50J1003FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 5.8838
RNC50J1003FMR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J1003FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J1003FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J1003FPRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
RNC50J1003FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
RNC50J1003FRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
RNC50J1003FMRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
RNR50J1003FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.2851
RNC50J1003FMRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J1003FMB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6353
ERC50100K00FEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6353
RNC50J1003FMRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
ERC50100K00FEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978