VISHAY RLR07C1694FSBSL
| Manufacturer | |
| MPN | RLR07C1694FSBSL |
| LCSC Part # | C1448087 |
| Packaging | Through Hole,D2.3xL6.4mm |
| Customer # | |
| Key Attributes | RES 1.69MΩ ±1% 0.25W Through Hole,D2.3xL6.4mm |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 1.69MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 1.69MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.257 | $ 4.26 |
| 200+ | $ 1.648 | $ 329.60 |
| 500+ | $ 1.5906 | $ 795.30 |
| 1,000+ | $ 1.5611 | $ 1561.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 1.69MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 1.69MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR07C1694FSB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.3889 | ||
| RLR07C1694FRR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.4617 | ||
| RLR07C1694FSRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.8599 | ||
| RLR07C1694FRRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.8599 | ||
| RLR07C1694FSRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.2504 | ||
| RLR07C1694FRRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.337 | ||
| RLR07C1694FRBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.6245 | ||
| RLR07C1694FRRE7 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.9328 | ||
| RLR07C1694FRB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.844 | ||
| RLR07C1694FSRE7 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.9328 | ||
| RLR07C1694FRRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.9328 | ||
| RLR07C1694FRRE5 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.9328 | ||
| RLR07C1694FSRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.9328 | ||
| RLR07C1694FSRE5 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.9328 | ||
| ERL071M6900FKEK500 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.844 | ||
| ERL071M6900FKEB500 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.7662 | ||
| ERL071M6900FKEA500 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.5179 |

