LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H2213FSB14 product image
Images for reference only

VISHAY RNC60H2213FSB14

Manufacturer
MPN
RNC60H2213FSB14
LCSC Part #
C1447741
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 221kΩ ±1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H2213FSB14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7547$ 3.75
200+$ 1.4542$ 290.84
500+$ 1.403$ 701.50
1,000+$ 1.3767$ 1376.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance221kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃